Carlo Gavazzi FM.C.3/S1 technical specifications.
| Module/IC Classification | Module |
| Type | Magnetic |
| Switching Mode | NC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi FM.C.3/S1 to view detailed technical specifications.
No datasheet is available for this part.