Carlo Gavazzi FSH-34 technical specifications.
| Body Material | Nylon |
| Current | 500mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Pressure | 28PSI |
| Max Supply Voltage (AC) | 240V |
| Mount | Panel, Horizontal |
| Output Current | 1A |
| Reach SVHC Compliant | No |
| Series | FS |
| Type | Switch |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi FSH-34 to view detailed technical specifications.
No datasheet is available for this part.