Carlo Gavazzi G 3420 5501 800 technical specifications.
| Type | Digital Transmitter |
| Number of Transmitters | 8 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Minimum Single Supply Voltage | 10V |
| Maximum Single Supply Voltage | 30V |
| Maximum Supply Current | 100mA |
| Power Supply Type | Single |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi G 3420 5501 800 to view detailed technical specifications.
No datasheet is available for this part.