Carlo Gavazzi G 3830 5543 024 technical specifications.
| Category | Receiver |
| Transmission Media Type | Wire |
| Power Supply Type | Digital |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Cage Code | 61563 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi G 3830 5543 024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.