
Carlo Gavazzi G34205501115 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Mount | DIN Rail |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi G34205501115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
