
Carlo Gavazzi GC40LA120 technical specifications.
| Coil Voltage (AC) | 120V |
| Height | 106mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Throw Configuration | 3PST |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi GC40LA120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.