Carlo Gavazzi GDP322L220V technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | SPST-NO|SPST-NC |
| Max Current Rating | 32A |
| Termination Style | Lug Terminal |
| Number of Terminals | 6 |
| AC Coil Voltage | 220V |
| Maximum AC Switching Voltage | 277V |
| Mounting | Flange Mount |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi GDP322L220V to view detailed technical specifications.
No datasheet is available for this part.