Carlo Gavazzi GMS-100S 100A technical specifications.
| Actuator Type | Rotary |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | GMS |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi GMS-100S 100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.