Carlo Gavazzi GSB633PC10 technical specifications.
| Number of Poles | 3 |
| Voltage Rating | 240VAC|60VDC |
| Current Rating | 10A |
| Actuator Type | Lever |
| Terminal Design | Quick Connect |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Typical AC Voltage Rating | 240V |
| Typical DC Voltage Rating | 60V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi GSB633PC10 to view detailed technical specifications.
No datasheet is available for this part.