The Carlo Gavazzi IA 05 BSF 10 NC P is an inductive proximity sensor module with NPN output, classified as a module with a module/IC classification. It operates within a temperature range of -25°C to 70°C and can be powered by a DC supply voltage of 10 to 30V. The sensor has a sensing distance of 1 and a sensing distance range of less than 2. It is available in a 3-pin configuration.
Carlo Gavazzi IA 05 BSF 10 NC P technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi IA 05 BSF 10 NC P to view detailed technical specifications.
No datasheet is available for this part.