The Carlo Gavazzi IA 18 CLN 08 UC is an inductive proximity sensor module with a sensing distance range of 7 to 15mm. It operates within a temperature range of -25°C to 70°C and accepts a DC supply voltage of 6 to 35V. The module features a thermoplastic polyester body with a barrel style and cable terminals. It is suitable for use in applications requiring a high level of reliability and durability.
Carlo Gavazzi IA 18 CLN 08 UC technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 6 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 1% to 15% |
| Body Material | Thermoplastic Polyester |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi IA 18 CLN 08 UC to view detailed technical specifications.
No datasheet is available for this part.