
Carlo Gavazzi IA08BLF15NO technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 2kHz |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | IA |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi IA08BLF15NO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.