Carlo Gavazzi IA12CSF02UC technical specifications.
| Length | 46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Switching Current | 9.35mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi IA12CSF02UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.