
Carlo Gavazzi IA18DSF08DO technical specifications.
| Body Material | Brass |
| Length | 57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 36V |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | IA |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi IA18DSF08DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.