
Carlo Gavazzi IA18ESF05UC technical specifications.
| Body Material | Stainless Steel |
| Length | 57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 9V |
| Min Supply Voltage (DC) | 7V |
| Mount | Flush |
| Operating Supply Voltage | 8.2V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 500Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | IA |
| Shielding | Unshielded |
| Switching Current | 9.35mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi IA18ESF05UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.