Carlo Gavazzi IC40CNN30PAT1 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 118mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Response Frequency | 100Hz |
| Sensing Method | Inductive |
| Series | IC |
| Shielding | Unshielded |
| Termination | Cable |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi IC40CNN30PAT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.