Carlo Gavazzi ICB12SN08NO technical specifications.
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 36V |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi ICB12SN08NO to view detailed technical specifications.
No datasheet is available for this part.