The Carlo Gavazzi ICB18S30N08NO is an inductive proximity sensor module with a sensing distance range of 7 to 15mm. It operates within a DC supply voltage range of 10 to 36V and has a maximum operating temperature of 70°C. The module features a nickel-plated brass body and a cable terminal type. It is suitable for use in applications where a response frequency of up to 1500Hz is required, with a hysteresis of 1% to 20%. The module is classified as a module and has a switching mode of normally open (NO).
Carlo Gavazzi ICB18S30N08NO technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 36V |
| DC Supply Voltage | 10 to 36V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Hysteresis | 1% to 20% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi ICB18S30N08NO to view detailed technical specifications.
No datasheet is available for this part.