Carlo Gavazzi ICB18SF05POM1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Frequency | 1.5kHz |
| Sensing Method | Inductive |
| Series | ICB |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi ICB18SF05POM1 to view detailed technical specifications.
No datasheet is available for this part.