Carlo Gavazzi ICB18SN08POM1 technical specifications.
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi ICB18SN08POM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.