Carlo Gavazzi LDP1SA1BM24 technical specifications.
| Depth | 80mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 28.8V |
| Ratings | IP20 |
| Switching Current | 10mA |
| Termination | Cable |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi LDP1SA1BM24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.