
Carlo Gavazzi MI20 technical specifications.
| Accuracy | 5% |
| Frequency | 40Hz |
| Input Current | 20A |
| Max Frequency | 1kHz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges, Screw |
| Operating Frequency | N/A |
| Output Voltage | 4V |
| Overall Depth | 16mm |
| Reach SVHC Compliant | No |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi MI20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
