Carlo Gavazzi MP3100 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Width | 23 |
| Length | 150 |
| Height | 114 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carlo Gavazzi MP3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.