Carlo Gavazzi NLG13D724SA technical specifications.
| Package/Case | Module |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | NLG13D |
| Termination | Screw |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi NLG13D724SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.