
Carlo Gavazzi PA18CAR65PASA technical specifications.
| Package/Case | Axial |
| Description | AXIAL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | PNP |
| Output Current | 100mA |
| Packaging | Bulk |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CAR65PASA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
