Carlo Gavazzi PA18CLD04TC technical specifications.
| Approvals | UL, CE |
| Body Material | Polyester, Thermoplastic |
| Diameter | 5.2mm |
| Length | 71.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Ratings | IP67 |
| Response Time | 20ms |
| Termination | Cable |
| Weight | 105g |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CLD04TC to view detailed technical specifications.
No datasheet is available for this part.