Carlo Gavazzi PA18CRD08NAM1SA technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN |
| Ratings | IP67, IP66 |
| Response Time | 1ms |
| Series | PA |
| Termination | M12 |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CRD08NAM1SA to view detailed technical specifications.
No datasheet is available for this part.