Carlo Gavazzi PA18CRP40PASA technical specifications.
| Description | RADIAL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Output Configuration | PNP |
| Output Current | 100mA |
| Ratings | IP67, IP66 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | PA |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PA18CRP40PASA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.