
Carlo Gavazzi PB10C1T20 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Response Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PB10C1T20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.