
Carlo Gavazzi PD180CBT30MU technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Ratings | IP55 |
| Reach SVHC Compliant | No |
| Response Time | 20ms |
| Series | PD |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PD180CBT30MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
