Carlo Gavazzi PD30CND10PPM5DU technical specifications.
| Max Operating Temperature | 60°C |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Time | 500us |
| Series | PD |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PD30CND10PPM5DU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.