Carlo Gavazzi PD30CND10PPM5RT technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Time | 500us |
| Series | PD |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PD30CND10PPM5RT to view detailed technical specifications.
No datasheet is available for this part.