Carlo Gavazzi PD60CNG14BPT technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| Response Time | 500us |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PD60CNG14BPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.