Carlo Gavazzi PL22SBZK220A technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 20mA |
| Mount | Panel |
| Nominal Supply Voltage (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PL22SBZK220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.