Carlo Gavazzi PL22SFBZR110 technical specifications.
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 110V |
| Packaging | Box |
| Ratings | IP40 |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PL22SFBZR110 to view detailed technical specifications.
No datasheet is available for this part.