Carlo Gavazzi PMT20RI technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Light-On |
| Ratings | IP67 |
| Response Time | 20ms |
| Series | PMT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PMT20RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.