Carlo Gavazzi PS21S-NT1105-T00 technical specifications.
| Actuator Type | Disconnect |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 1530gf |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | PS21S |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PS21S-NT1105-T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.