Carlo Gavazzi RA23110L06NCS technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 250(RMS)V |
| Maximum Input Current | 40mA |
| Maximum Output Current | 110(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RA23110L06NCS to view detailed technical specifications.
No datasheet is available for this part.