Carlo Gavazzi RA6050-D16 technical specifications.
| Depth | 58.2mm |
| Height | 30mm |
| Length | 45.5mm |
| Load Current | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 690V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 690V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RA6050-D16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.