2-pole AC solid-state relay with a 7.6A contact current rating and 5.8A load current capability. Features a 48V to 530V AC operating supply voltage range and a 90-253V AC control voltage. Designed for chassis, DIN rail, or panel mounting with screw termination. Operates within a -25°C to 60°C temperature range.
Carlo Gavazzi REC2R48A30GKE technical specifications.
| Package/Case | Module |
| Coil Current | 15mA |
| Coil Voltage (AC) | 253V |
| Contact Current Rating | 7.6A |
| Depth | 105mm |
| Input Type | AC |
| Length | 45mm |
| Load Current | 5.8A |
| Max Input Current | 15mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Mount | Chassis Mount, DIN Rail, Panel |
| Nominal Supply Current | 15mA |
| Number of Poles | 2 |
| Operating Supply Voltage | 253V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | REC2R |
| Termination | Screw |
| Throw Configuration | DPST, 2P |
| Width | 99.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi REC2R48A30GKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.