Carlo Gavazzi REC2R60D30GKE technical specifications.
| Coil Current | 10mA |
| Coil Voltage (AC) | 0uV |
| Contact Current Rating | 7.6A |
| Depth | 105mm |
| Length | 45mm |
| Load Current | 7.6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 48V |
| Mount | Panel, DIN Rail |
| Nominal Supply Current | 10mA |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | REC |
| Termination | Screw |
| Throw Configuration | 2P |
| Width | 99.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi REC2R60D30GKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.