The Carlo Gavazzi REC3B60D20GKE is a 3-pole solid state relay with a 5.8A load current rating and 600V AC voltage rating. It operates within a temperature range of -25°C to 60°C and is powered by a 24V DC supply. The relay is designed for panel or DIN rail mounting and features a screw termination.
Carlo Gavazzi REC3B60D20GKE technical specifications.
| Coil Current | 10mA |
| Contact Current Rating | 5.8A |
| Depth | 105mm |
| Length | 45mm |
| Load Current | 5.8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 600V |
| Min Supply Voltage (AC) | 48V |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, DIN Rail |
| Nominal Supply Current | 10mA |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | REC |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 99.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi REC3B60D20GKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.