
Carlo Gavazzi RGC1A23A60KGU technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 60A |
| Depth | 140.5mm |
| Length | 110mm |
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Voltage | 230V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Mount | Panel, DIN Rail |
| Nominal Supply Current | 60A |
| Number of Poles | 1 |
| Operating Supply Voltage | 190V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST, 1P |
| Voltage Rating | 230V |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RGC1A23A60KGU to view detailed technical specifications.
No datasheet is available for this part.