Carlo Gavazzi RGC1A60A30KGU technical specifications.
| Current Rating | 30A |
| Depth | 140.5mm |
| Length | 110mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 600V |
| Max Supply Voltage | 600V |
| Min Supply Voltage | 42V |
| Mount | Chassis Mount, DIN Rail |
| Nominal Supply Current | 30A |
| Number of Poles | 1 |
| Operating Supply Voltage | 190V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RGC |
| Termination | Screw |
| Throw Configuration | SPST, 1P |
| Voltage Rating | 600V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RGC1A60A30KGU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.