Carlo Gavazzi RGC1A60D60KGE technical specifications.
| Package/Case | Module |
| Contact Current Rating | 60A |
| Depth | 140.5mm |
| Height | 110mm |
| Input Type | DC |
| Length | 70mm |
| Load Current | 60A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Voltage | 600V |
| Max Surge Current | 800A |
| Mount | Chassis, DIN Rail |
| Output Current | 60A |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RGC1A60D60KGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.