3-phase solid-state relay featuring integrated heatsink for AC output applications. Offers 4000 V I/O isolation and a 600 A peak non-repetitive surge current rating. Maximum output current is 25 A, with a 5000 µA maximum off-state leakage current. This 6-pin device utilizes an AC input and AC output with a 1 Form C circuit arrangement.
Carlo Gavazzi RGC2A22D25KKE technical specifications.
| I/O Isolation Voltage | 4000V |
| Peak Non-Repetitive Surge Current | 600A |
| Maximum Output Current | 25A |
| Input Type | AC |
| Output Type | AC |
| Circuit Arrangement | 1 Form C |
| Maximum Off-State Leakage Current | 5000uA |
| Pin Count | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RGC2A22D25KKE to view detailed technical specifications.
No datasheet is available for this part.