Carlo Gavazzi RGC3A60D10KKE technical specifications.
| Peak Non-Repetitive Surge Current | 600A |
| Maximum Output Current | 10A |
| Input Type | AC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RGC3A60D10KKE to view detailed technical specifications.
No datasheet is available for this part.