The Carlo Gavazzi RGH1A60A41KGE is a solid state relay with a maximum input voltage of 275V and a maximum input current of 30A. It features a peak non-repetitive surge current of 1150A and an I/O isolation voltage of 4000V RMS. The relay has a 1-Form-A circuit arrangement and a maximum off-state leakage current of 3A. It operates within a temperature range of -40°C to 80°C.
Carlo Gavazzi RGH1A60A41KGE technical specifications.
| Maximum Input Voltage | 275|190V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 1150A |
| Input Type | AC|DC |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 3uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlo Gavazzi RGH1A60A41KGE to view detailed technical specifications.
No datasheet is available for this part.