
Carlo Gavazzi RGS1A23A25KKE technical specifications.
| Package/Case | Module |
| Depth | 51mm |
| Height | 90mm |
| Input Type | DC |
| Length | 17.8mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 230V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 24V |
| Max Surge Current | 325A |
| Mount | Chassis, DIN Rail |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RGS1A23A25KKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
