Carlo Gavazzi RGS1A60A25KKE technical specifications.
| Package/Case | Module |
| Depth | 51mm |
| Height | 90mm |
| Length | 17.8mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 325A |
| Mount | Chassis |
| Package Style | MODULE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RGS1A60A25KKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
